
Shielded, right-angle, female RJ45 connector with 8 positions and 1 port. Features a 2.03mm pitch, 4 cores per jack, and through-hole mounting with solder termination. Constructed with a metal package and copper alloy contacts plated with gold. Operating temperature range is 0°C to 70°C.
BEL L829-1X1T-91 technical specifications.
| Package/Case | Metal |
| Color | Green, Orange, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL L829-1X1T-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.