Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray
BEL L834-1K1T-S7 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| Tradename | MagJack® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.