The L837-1X1T-32 is an RJ-45 female connector with 8 contacts and a right-angle body orientation. It features a through-hole mounting style and is designed for use with modular and Ethernet applications. The connector has a terminal pitch of 2.03mm and is terminated through soldering. It is an integrated magnetics component, suitable for use in a variety of networking and communication systems.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |