AC/DC Power Supply Dual-OUT 24V/24V 3A/3A 150W 15-Pin
BEL LK2660-7ERT technical specifications.
| Efficiency | 82% |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150W |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.