This dual-output DC-DC converter from BEL features a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. It has a high efficiency of 83% and a high isolation voltage of 4kV. The converter is approved for use in CE, cULus, and NEMKO environments and is part of the Melcher K series. It can deliver a maximum output current of 5A and a maximum output power of 280W, with a maximum power dissipation of 150W.
BEL LK5540-7RB1 technical specifications.
| Approvals | CE, cULus, NEMKO |
| Efficiency | 83% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Power | 280W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | Melcher K (150W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.