The BEL LM1001-7R is a single-output DC-DC converter with an output voltage of 5.1V and a maximum output current of 8A. It has a maximum power dissipation of 50W and is designed for chassis mount applications. The device operates within a temperature range of -25°C to 71°C and is approved for use in various markets, including CE, cULus, TUV, IEC, and EN. The converter has a weight of 770g and measures 6.63inch in length, 4.38inch in width, and 1.52inch in height.
Sign in to ask questions about the BEL LM1001-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LM1001-7R technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Depth | 38.7mm |
| Efficiency | 73% |
| Height | 1.52inch |
| Isolation Voltage | 2kV |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5.1V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Voltage - Output 1 | 5.1V |
| Weight | 770g |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LM1001-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.