BEL LOK4240-2RLDG technical specifications.
| Current - Output 1 | 1.8A |
| Isolation Voltage | 2.1kV |
| Max Charge Current | 1.8A |
| Max Current Rating | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 49W |
| Max Power Dissipation | 49W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Voltage | 25.7V |
| Package Quantity | 10 |
| Series | Melcher LOK4000 |
| Termination | Terminal Block |
| Voltage - Output 1 | 30V |
| Weight | 350.17g |
| RoHS | Compliant |
Download the complete datasheet for BEL LOK4240-2RLDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
