
The BEL LOK4601-2RG is a single-output DC-DC converter with a nominal output voltage of 24V and a maximum output current of 2A. It features an efficiency of 82% and an isolation voltage of 4.3kV. The converter is designed for DIN rail mounting and has a maximum power dissipation of 50W. It operates within a temperature range of -10°C to 70°C and meets various regulatory approvals including CE, cULus, TUV, IEC, and EN.
Sign in to ask questions about the BEL LOK4601-2RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LOK4601-2RG technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Current - Output 1 | 2A |
| Efficiency | 82% |
| Height | 3.54inch |
| Isolation Voltage | 4.3kV |
| Lead Free | Lead Free |
| Length | 4.47inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | LOK4000 |
| Voltage - Output 1 | 24V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LOK4601-2RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
