The BEL LOK4801-2R is a 48V 48W DIN rail power supply with an efficiency of 82%. It features an isolation voltage of 4.3kV and a maximum operating temperature of 70°C. The power supply is available in bulk packaging with 20 units per package. It is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the BEL LOK4801-2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LOK4801-2R technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Efficiency | 82% |
| Height | 3.54inch |
| Isolation Voltage | 4.3kV |
| Lead Free | Contains Lead |
| Length | 4.47inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 48W |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 48W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LOK4000 |
| Voltage - Output 1 | 48V |
| Width | 1.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LOK4801-2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.