
The BEL LOK4801-2RG is a 48V 48W isolated DC-DC converter with a single output, DIN rail mount, and a maximum operating temperature of 70°C. It has a high efficiency of 82% and is compliant with RoHS regulations. The device features a maximum isolation voltage of 4.3kV and a maximum current rating of 800mA.
Sign in to ask questions about the BEL LOK4801-2RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LOK4801-2RG technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Current - Output 1 | 1A |
| Efficiency | 82% |
| Height | 3.54inch |
| Isolation Voltage | 4.3kV |
| Lead Free | Lead Free |
| Length | 4.47inch |
| Max Current Rating | 800mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 48W |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LOK4000 |
| Voltage - Output 1 | 48V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LOK4801-2RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
