Sign in to ask questions about the BEL LOR4601-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LOR4601-2 technical specifications.
| Approvals | CE, cULus, TUV |
| Depth | 38mm |
| Efficiency | 82% |
| Isolation Voltage | 3kV |
| Length | 113.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher LOR4 (30W) |
| Voltage - Output 1 | 24V |
| Weight | 0.25kg |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LOR4601-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
