Sign in to ask questions about the BEL LPTW-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LPTW-124 technical specifications.
| Package/Case | 124 |
| Color | Blue |
| Impedance | 124R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL LPTW-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.