BEL LPW-75 technical specifications.
| Color | Violet |
| Impedance | 75R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LPW-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.