The BEL LS1301-7R is a single-output power supply with an output voltage of 12V and a maximum output power of 100W. It operates within a temperature range of -25°C to 71°C and has a height of 2.4 inches, length of 6.6 inches, and width of 4.4 inches. The power supply is not radiation hardened and is not RoHS compliant. It has received various approvals including UL, CSA, CE, TUV, IEC, EN, and cURus.
Sign in to ask questions about the BEL LS1301-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LS1301-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN, cURus |
| Efficiency | 83% |
| Height | 2.4inch |
| Isolation Voltage | 2.8kV |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S |
| Voltage - Output 1 | 12V |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LS1301-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.