The BEL LS1601-7R is a single-output power supply with an output voltage of 24V and a maximum output current of 4.2A. It operates within a temperature range of -25°C to 71°C and has a maximum power dissipation of 100W. The supply is approved to various international standards, including UL, CSA, CE, TUV, IEC, and EN, and is packaged in bulk. It measures 6.6inch in length, 4.4inch in width, and 2.4inch in height, and weighs 1250g.
Sign in to ask questions about the BEL LS1601-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LS1601-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN, cURus |
| Depth | 111mm |
| Efficiency | 85% |
| Height | 2.4inch |
| Isolation Voltage | 2.8kV |
| Lead Free | Lead Free |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S |
| Voltage - Output 1 | 24V |
| Weight | 1250g |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LS1601-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.