Sign in to ask questions about the BEL LS4501-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LS4501-7R technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 2.8kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher S (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LS4501-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
