Sign in to ask questions about the BEL LT1740-7Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LT1740-7Z technical specifications.
| Max Charge Current | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Voltage | 54.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher T |
| Termination | Terminal Block |
| Weight | 3000g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LT1740-7Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.