BEL LTL-ST11MB technical specifications.
| Mounting | Screw |
| Type | TX/RX |
| Emitter Type | VCSEL |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jitter | 0.085(Max)ns |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 92912 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for BEL LTL-ST11MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.