Sign in to ask questions about the BEL LWN1801-6EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LWN1801-6EG technical specifications.
| Approvals | UL, CSA, CE, TUV, EN, cULus |
| Current - Output 1 | 5A |
| Efficiency | 88% |
| Height | 5.43inch |
| Isolation Voltage | 2.8kV |
| Lead Free | Lead Free |
| Length | 4.47inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 247W |
| Output Voltage | 49.4V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W |
| Voltage - Output 1 | 49.4V |
| Width | 4.05inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LWN1801-6EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
