25-contact female D-subminiature connector with straight mounting and crimp termination. Features a glass-filled diallyl phthalate insulator in green, rated for a dielectric withstanding voltage of 1750VAC. Operates within a temperature range of -65°C to 125°C, with 50µ plating thickness on contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL M24308/2-3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL M24308/2-3F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1750VAC |
| Insulator Color | GREEN |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for BEL M24308/2-3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.