Standard D-Subminiature Connector, 50 contacts, female socket with crimp termination. Features a straight mounting style and glass-filled diallyl phthalate insulator in green. Operates across a wide temperature range from -65°C to 125°C, with a dielectric withstanding voltage of 1750VAC. Plating thickness is 50µ.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1750VAC |
| Insulator Color | GREEN |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |