Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BEL
M3933/25-01N
Datasheet
BEL
(Fuse)
M3933/25-01N
Active
Fixed Attenuator, 0MHz Min, 2000MHz Max
RF & Wireless
Passive Components
RF & Wireless
Passive Components
Attenuators
Fixed Attenuator, 0MHz Min, 2000MHz Max
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Min Operating Temperature
-55
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account