Fixed attenuator operating from 0 MHz to 18000 MHz. Features a wide operating temperature range from -55°C to 125°C. This passive RF component is designed for general attenuation applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |