AC/DC CNVRTR 5V 12V +/-12V 55W
Checking distributor stock and pricing after the page loads.
| Depth | 152.4mm |
| Efficiency | 73% |
| Isolation Voltage | 2.6kV |
| Length | 83.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 55W |
| Radiation Hardening | No |
| Series | MAP55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Compliant |