The MCX50-1301 is a 50 ohm F-SMT RF connector with a straight body orientation and gold contact plating. It is designed for through hole mounting and operates over a temperature range of -65°C to 125°C. This connector features a solder termination method and is suitable for use in applications up to 6 GHz.
BEL MCX50-1301 technical specifications.
| Type | MCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.