The MCX50-1401 is a right angle RF connector with a 50 ohm impedance, suitable for operating frequencies up to 6 GHz. It features a gold-plated contact and a solder termination method. This connector is designed for through hole mounting and can operate within a temperature range of -65°C to 125°C.
BEL MCX50-1401 technical specifications.
| Type | MCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.