The MCX50-4201 is a right angle cable mount RF connector with a 50 ohm impedance, suitable for operating frequencies up to 6 GHz. It has a gold contact plating and can operate within a temperature range of -65°C to 125°C. This connector is designed for cable mounting and is a type of MCX connector.
BEL MCX50-4201 technical specifications.
| Type | MCX |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.