The MCX50-8201 is a coaxial cable mount connector with a straight body orientation and gold contact plating. It operates at frequencies up to 6 GHz and has an impedance of 50 ohms. The connector is designed for use in environments with temperatures ranging from -65 to 125 degrees Celsius. It is suitable for applications requiring a high level of reliability and durability.
BEL MCX50-8201 technical specifications.
| Type | MCX |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.