Cable Assembly Computer Data 1m 28AWG 3 POS Circular PL
Checking distributor stock and pricing after the page loads.
BEL MDC-3P08 technical specifications.
| Cable Type | Computer Data |
| Wire Size | 28AWG |
| Connector Type A | 3POS Circular |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.