Cable Assembly Computer Data 1m 28AWG 7 POS Circular PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Computer Data |
| Wire Size | 28AWG |
| Connector Type A | 7POS Circular |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |