
The BEL MJS7-RTR is a lead free axial resistor with a current rating of 7A and a maximum operating temperature of 125°C. It is approved for use in CSA, CE, and cULus applications. The resistor is packaged in a tape and reel format with 1500 units per package and has a diameter of 5.5mm and a length of 0.591inch.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 12mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Series | MJS |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |