
The BEL MJS750-R is an axial lead free through hole component with a current rating of 750mA and a voltage rating of 125V AC and 250V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is approved by CSA, CE, and cULus and is RoHS compliant.
Sign in to ask questions about the BEL MJS750-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MJS750-R technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 310mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MJS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MJS750-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
