The MJS750-RTR is a 250V 750mA wirewound resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 310mR and a power dissipation of 550mW. The resistor is packaged in an axial case with a diameter of 5.5mm and a length of 0.591inch, and is available in quantities of 1500 on tape and reel. The MJS750-RTR is approved by CSA, CE, and cULus, and is lead free.
Sign in to ask questions about the BEL MJS750-RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MJS750-RTR technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 310mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Series | MJS |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MJS750-RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.