The MPB125-4350RG is a 4-output DC power supply from BEL, rated for 125W output power. It features outputs of 3.3V, 5V, 12V, and -12V, with maximum output currents of 10A, 15A, 5A, and 5A, respectively. The supply is designed for chassis mount with screw terminals and has a maximum operating temperature of 50°C. It is lead-free and packaged in bulk quantities of 54 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MPB125-4350RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 10A |
| Current - Output 2 | 15A |
| Current - Output 3 | 5A |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1.25inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 125W |
| Package Quantity | 54 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPB125 (125W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 286g |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB125-4350RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.