BEL MPB80-3000 technical specifications.
| Depth | 127mm |
| Efficiency | 73% |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Series | MPB80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 363g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MPB80-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
