
This 375mA axial resistor is a lead-free component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power dissipation of 180mW and is compliant with RoHS regulations. The resistor is packaged in bulk and features a flammability rating of UL94 V-0. It is approved by CSA, CE, and cURus.
BEL MQ375 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 410mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL MQ375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
