
This 1A 250V wirewound resistor features a radial package with through hole mount. It is approved by CSA, VDE, CE, cULus, PSE, and SEMKO. Operating temperature range is -55°C to 125°C. The resistor is RoHS compliant and available in quantities of 1000 in tape and reel packaging.
Sign in to ask questions about the BEL MRF1AMMO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MRF1AMMO technical specifications.
| Approvals | CSA, VDE, CE, cULus, PSE, SEMKO |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 57mR |
| Height | 0.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MRF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRF1AMMO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.