
The MRF630AMMO is a radial through hole component with a current rating of 630mA and a voltage rating of 250V. It operates within a temperature range of -55°C to 125°C and has a power dissipation of 150mW. The component is RoHS compliant and meets various regulatory approvals including CSA, VDE, CE, cULus, and SEMKO.
BEL MRF630AMMO technical specifications.
| Approvals | CSA, VDE, CE, cULus, SEMKO |
| Package/Case | Radial |
| Current Rating | 630mA |
| DC Cold Resistance | 100mR |
| Height | 0.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Series | MRF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRF630AMMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
