Sign in to ask questions about the BEL MRT1.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MRT1.25 technical specifications.
| Color | Black |
| Current Rating | 1.25A |
| Diameter | 8.35mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRT1.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.