
The BEL MS1.5TR is an axial leaded resistor with a current rating of 1.5A and a maximum operating temperature of 125°C. It is approved by CSA, CE, and cURus and has a flammability rating of UL94 V-0. The resistor is packaged in tape and reel and has a lead-free construction, although it contains lead. It is suitable for through-hole mounting and has a power dissipation of 1.03W.
Sign in to ask questions about the BEL MS1.5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MS1.5TR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Current Rating | 1.5A |
| DC Cold Resistance | 172mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.03W |
| Radiation Hardening | No |
| Series | MS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL MS1.5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
