The MS24264R16T24SN-LC is a 24-contact circular connector with a flange mount and crimp termination method. It has a straight body orientation and a receptacle gender. The connector operates between -55°C and 200°C and can handle up to 7.5A of current. It is designed for general use and is manufactured by BEL.
BEL MS24264R16T24SN-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.