This cable mount circular connector features a 3-contact PIN gender with a termination method of crimp. It has a straight body orientation and a maximum operating temperature range of -55°C to 200°C. The connector is rated for a maximum current of 22A and has a number of terminals equal to its number of contacts, which is 3. It is designed for use in applications where a cable mount connection is required.
BEL MS24266R12T3PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
No datasheet is available for this part.