This circular cable mount connector features a 3-pin design with crimp termination and a straight body orientation. It has a maximum current rating of 22A and operates within a temperature range of -55°C to 200°C. The connector is suitable for cable mounting applications.
BEL MS24266R12T3PN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.