This is a 15-contact circular cable mount connector with a straight body orientation and PL gender. It has a crimp termination method and a maximum current rating of 7.5A. The operating temperature range is -55 to 200°C.
BEL MS24266R14B15P8 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.