The BEL MS300 is a lead-free axial resistor with a current rating of 300mA and a maximum operating temperature of 125°C. It is approved by CSA, CE, and cURus, and meets the UL94 V-0 flammability rating. The resistor is packaged in bulk and has a maximum voltage rating of 125V AC.
BEL MS300 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Current Rating | 300mA |
| DC Cold Resistance | 2.44R |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.