The BEL MS3100R24-5SX is a 16-contact circular connector designed for wall-mount applications. It features a maximum voltage rating of 700VDC and 500VAC, with a maximum current rating of 22A. The connector operates within a temperature range of -55 to 125°C. It is suitable for use in various environments, including those with high voltage and current requirements.
BEL MS3100R24-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3100R24-5SX to view detailed technical specifications.
No datasheet is available for this part.