The BEL MS3102R14S-5SX is a circular connector with 5 SKT contacts and 1 RCP gender. It features a straight body orientation and is designed for box mount applications. The connector has a maximum operating temperature range of -55C to 125C and can handle a maximum voltage rating of 250VDC or 200VAC. It also has a maximum current rating of 22A.
BEL MS3102R14S-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3102R14S-5SX to view detailed technical specifications.
No datasheet is available for this part.