The BEL MS3106R22-5SX is a 6-contact circular cable mount connector with a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector has a maximum voltage rating of 1250VDC and a maximum current rating of 41A. It is designed for use in high-reliability applications.
BEL MS3106R22-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3106R22-5SX to view detailed technical specifications.
No datasheet is available for this part.