The BEL MS3106R28-12PX is a 26-contact circular connector designed for cable mounting applications. It features a maximum operating voltage of 700VDC and a maximum current rating of 22A. The connector has a straight body orientation and a solder termination method. It is rated for operation between -55°C and 125°C. The MS3106R28-12PX is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |