The BEL MS3110F20-39SW is a wall mount circular connector with 39 SKT contacts, rated for 13A and operating within -55°C to 125°C. It features a straight body orientation and solder termination method. The connector has one port and is designed for wall mounting.
BEL MS3110F20-39SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.